Part Details for CRJ037-5-TH by Same Sky
Overview of CRJ037-5-TH by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRJ037-5-TH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CRJ037-5-TH-ND
|
DigiKey | RJ JACK, 2X6 PORT, 8P8C, 50U, SH Min Qty: 1 Lead time: 14 Weeks Container: Tray |
532 In Stock |
|
$5.6000 / $8.4800 | Buy Now |
DISTI #
490-CRJ037-5-TH
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ jack, 2x6 port, 8P8C, 50u, shielded, spring tabs RoHS: Compliant | 513 |
|
$5.5000 / $7.3200 | Buy Now |
|
Future Electronics | 8P8C, 2x6 Port, Horizontal, Shielded, No LED Through Hole RJ45 Modular Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Tray | 0Tray |
|
$5.8300 | Buy Now |
|
Onlinecomponents.com | 8P8C, 2x6 Port, Horizontal, Shielded, No LED, Through Hole, RJ45 Modular Connector RoHS: Compliant | 0 |
|
$5.5600 / $15.2300 | Buy Now |