Part Details for CRJ028-1H-TH by Same Sky
Overview of CRJ028-1H-TH by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRJ028-1H-TH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CRJ028-1H-TH-ND
|
DigiKey | RJ JACK, 1 PORT, 8P8C, 6U, SHIEL Min Qty: 1 Lead time: 14 Weeks Container: Tray |
553 In Stock |
|
$1.1850 / $2.8300 | Buy Now |
DISTI #
490-CRJ028-1H-TH
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ jack, 1 port, 8P8C, 6u, shielded, mounting flange, high temp RoHS: Compliant | 902 |
|
$1.0600 / $2.0400 | Buy Now |
|
Future Electronics | 8P8C, Single Port Vertical Shielded No LED Through Hole RJ45 Modular Connector RoHS: Compliant pbFree: Yes Min Qty: 1350 Package Multiple: 1350 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$1.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0900 / $2.2800 | Buy Now |
Part Details for CRJ028-1H-TH
CRJ028-1H-TH CAD Models
CRJ028-1H-TH Part Data Attributes
|
CRJ028-1H-TH
Same Sky
Buy Now
Datasheet
|
Compare Parts:
CRJ028-1H-TH
Same Sky
8P8C, Single Port, Vertical, Shielded, No LED, Through Hole, RJ45 Modular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |