Part Details for CRJ016-1-TH by Same Sky
Overview of CRJ016-1-TH by Same Sky
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for CRJ016-1-TH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | CRJ016 Series 6 Position Single Port Right Angle RJ13 Panel Mount Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$1.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6100 / $3.3800 | Buy Now |
Part Details for CRJ016-1-TH
CRJ016-1-TH CAD Models
CRJ016-1-TH Part Data Attributes
|
CRJ016-1-TH
Same Sky
Buy Now
Datasheet
|
Compare Parts:
CRJ016-1-TH
Same Sky
6P4C, Single Port, Horizontal, Shielded, No LED, Panel Mount, RJ13 Modular Coupler
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |