Part Details for CRJ012-ML3-TH by Same Sky
Overview of CRJ012-ML3-TH by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CRJ012-ML3-TH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CRJ012-ML3-TH-ND
|
DigiKey | RJ JACK, 1 PORT, 8P8C, 30U, SHEI Min Qty: 1200 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.5233 | Buy Now |
DISTI #
490-CRJ012-ML3-TH
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ jack, 1 port, 8P8C, 30u, sheild, spring tabs, Y/G LED, magnetic RoHS: Compliant | 0 |
|
$4.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Tray | 0Tray |
|
$4.4900 | Buy Now |
|
Onlinecomponents.com | 10/100 BaseT, 8P8C, Single Port, Horizontal, Shielded, LED, Through Hole, RJ45 with Integrated Magnetics Modular Connector RoHS: Compliant | 0 |
|
$4.3400 / $11.9000 | Buy Now |
Part Details for CRJ012-ML3-TH
CRJ012-ML3-TH CAD Models
CRJ012-ML3-TH Part Data Attributes
|
CRJ012-ML3-TH
Same Sky
Buy Now
Datasheet
|
Compare Parts:
CRJ012-ML3-TH
Same Sky
10/100 BaseT, 8P8C, Single Port, Horizontal, Shielded, LED, Through Hole, RJ45 with Integrated Magnetics Modular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |