-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10/100 BaseT, 8P8C, Single Port, Horizontal, Shielded, LED, Through Hole, RJ45 with Integrated Magnetics Modular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CRJ010-ML1-TH-ND
|
DigiKey | RJ JACK, 1 PORT, 8P8C, 6U, SHIEL Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1183 In Stock |
|
$3.2375 / $4.4100 | Buy Now |
DISTI #
490-CRJ010-ML1-TH
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ jack, 1 port, 8P8C, 6u, shielded, spring tabs, Y/G LED RoHS: Compliant | 0 |
|
$3.2300 | Order Now |
|
Future Electronics | 10/100 BaseT 8P8C 1 Port LED 6 µin Plating RJ45 w/Magnetics Modular Connector RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$3.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1194 Partner Stock |
|
$3.1400 / $4.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1194 Partner Stock |
|
$3.1400 / $4.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRJ010-ML1-TH
Same Sky
Buy Now
Datasheet
|
Compare Parts:
CRJ010-ML1-TH
Same Sky
10/100 BaseT, 8P8C, Single Port, Horizontal, Shielded, LED, Through Hole, RJ45 with Integrated Magnetics Modular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |