Part Details for CRJ009-ML4-TH by Same Sky
Overview of CRJ009-ML4-TH by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CRJ009-ML4-TH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CRJ009-ML4-TH-ND
|
DigiKey | RJ JACK, 1 PORT, 8P8C, 50U, SHEI Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1340 In Stock |
|
$3.5250 / $8.0100 | Buy Now |
DISTI #
490-CRJ009-ML4-TH
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ jack, 1 port, 8P8C, 50u, sheild, spring tabs, Y/G LED RoHS: Compliant | 1371 |
|
$3.5200 / $6.8000 | Buy Now |
|
Future Electronics | CRJ009 Series 8 Position Single Port Right Angle RJ45 Through Hole Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 70 Container: Tray | 0Tray |
|
$4.4700 / $4.7600 | Buy Now |
|
Onlinecomponents.com | 10/100/1000 BaseT, 8P10C, Single Port, Horizontal, Shielded, LED, Through Hole, RJ45 with Integrated Magnetics Modular Connector RoHS: Compliant | 0 |
|
$3.6100 / $5.4200 | Buy Now |
Part Details for CRJ009-ML4-TH
CRJ009-ML4-TH CAD Models
CRJ009-ML4-TH Part Data Attributes
|
CRJ009-ML4-TH
Same Sky
Buy Now
Datasheet
|
Compare Parts:
CRJ009-ML4-TH
Same Sky
10/100/1000 BaseT, 8P10C, Single Port, Horizontal, Shielded, LED, Through Hole, RJ45 with Integrated Magnetics Modular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |