There are no models available for this part yet.
Overview of CRIMPIT F 6 AUTO by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLX9188 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), DC input, 3750 Vrms, SO6, Automotive | |
TCKE800NA | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 18 V, 5.0 A, Auto-retry, WSON10B | |
TLX9160T | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output), 1a, 1500V/0.05A, 5000 Vrms, SO16L-T, Automotive |
Price & Stock for CRIMPIT F 6 AUTO by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK3687
|
Newark | Ferrule Crimper, 20-10 Awg, Ul |Altech CRIMPIT F 6 AUTO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$601.6700 / $738.9600 | Buy Now | |
DISTI #
1920-CRIMPITF6AUTO-ND
|
DigiKey | FERRULE CRIMPER, 20-10 AWG, UL Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$611.7600 | Buy Now | |
DISTI #
845-CRIMPITF6AUTO
|
Mouser Electronics | Crimpers / Crimping Tools Ferrule Crimper, 20-10 AWG, UL | 0 |
|
$554.0400 / $585.2900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks | 0 |
|
$517.7000 | Buy Now | ||
DISTI #
10047023
|
TestEquity LLC | Altech Crimpit F 6 Auto Crimping Tool for Ferrules, Orange Handle, Front Feeding, 20-10 AWG | 0 |
|
$538.4000 | Buy Now |
CAD Models for CRIMPIT F 6 AUTO by Altech Corporation
Part Data Attributes for CRIMPIT F 6 AUTO by Altech Corporation
CRIMPIT F 6 AUTO
Altech Corporation
|
|
---|---|
Samacsys Manufacturer
|
Altech
|
Want to compare parts?
-
CRIMPIT F 6 AUTOAltech CorporationVS
-