Part Details for CRIMPFOX-SC 6L by Phoenix Contact
Overview of CRIMPFOX-SC 6L by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRIMPFOX-SC 6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Crimping pliers - for 2.8 / 4.8 / 6.3 mm non-insulated slip-on sleeves - three marked die stations - unlockable pressure lock - lateral entry - incl. positioning tool RoHS: Compliant | 0 |
|
$402.8100 / $438.1500 | Buy Now |
DISTI #
PH-1212052
|
TME | Tool: for crimping Min Qty: 1 | 0 |
|
$455.4800 / $502.6000 | RFQ |
|
Master Electronics | Crimping pliers - for 2.8 / 4.8 / 6.3 mm non-insulated slip-on sleeves - three marked die stations - unlockable pressure lock - lateral entry - incl. positioning tool RoHS: Compliant | 0 |
|
$402.8100 / $438.1500 | Buy Now |