-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRHV2512CF20M0FNSB
|
Avnet Americas | CRHV2512CF 20M 1% 200 SB - Bulk (Alt: CRHV2512CF20M0FNSB) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRHV2512CF20M0FNSB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHV2512CF20M0FNSB
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2004 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 20000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |
This table gives cross-reference parts and alternative options found for CRHV2512CF20M0FNSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV2512CF20M0FNSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RVC2512FT20M0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000000ohm, 3000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRHV2512CF20M0FNSB vs RVC2512FT20M0 |
HV733ARTTE2005F | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000000ohm, 3000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CRHV2512CF20M0FNSB vs HV733ARTTE2005F |
HV733ATBK2005F | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000000ohm, 3000V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | CRHV2512CF20M0FNSB vs HV733ATBK2005F |
CRHV2512CF20M0FNTB | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000000ohm, 3000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRHV2512CF20M0FNSB vs CRHV2512CF20M0FNTB |
HV733ATTE2005F | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000000ohm, 3000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRHV2512CF20M0FNSB vs HV733ATTE2005F |
CRHV2512CF20M0FNST | Fixed Resistor, | Vishay Intertechnologies | CRHV2512CF20M0FNSB vs CRHV2512CF20M0FNST |
CRHV2512AF20M0FNTB | Fixed Resistor, | Vishay Intertechnologies | CRHV2512CF20M0FNSB vs CRHV2512AF20M0FNTB |