Part Details for CRHV2510CF715MFKSW by Vishay Techno
Overview of CRHV2510CF715MFKSW by Vishay Techno
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRHV2510CF715MFKSW
CRHV2510CF715MFKSW CAD Models
CRHV2510CF715MFKSW Part Data Attributes
|
CRHV2510CF715MFKSW
Vishay Techno
Buy Now
Datasheet
|
Compare Parts:
CRHV2510CF715MFKSW
Vishay Techno
RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 715000000 ohm, SURFACE MOUNT, 2510, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2510 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 715000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2510 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2500 V |
Alternate Parts for CRHV2510CF715MFKSW
This table gives cross-reference parts and alternative options found for CRHV2510CF715MFKSW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV2510CF715MFKSW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHV2510BF715MFKFF | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 715000000ohm, 2500V, 1% +/-Tol, -100,100ppm/Cel, 2510, | Vishay Intertechnologies | CRHV2510CF715MFKSW vs CRHV2510BF715MFKFF |
CRHV2510BE715MFKSB | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 715000000ohm, 2500V, 1% +/-Tol, -100,100ppm/Cel, 2510, | Vishay Intertechnologies | CRHV2510CF715MFKSW vs CRHV2510BE715MFKSB |
CRHV2510AF715MFKEB | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 715000000 ohm, SURFACE MOUNT, 2510, CHIP, ROHS COMPLIANT | Vishay Techno | CRHV2510CF715MFKSW vs CRHV2510AF715MFKEB |
CRHV2510AF715MFKTW | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 715000000 ohm, SURFACE MOUNT, 2510, CHIP | Vishay Techno | CRHV2510CF715MFKSW vs CRHV2510AF715MFKTW |
CRHV2510BF715MFKTT | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 715000000 ohm, SURFACE MOUNT, 2510, CHIP | Vishay Techno | CRHV2510CF715MFKSW vs CRHV2510BF715MFKTT |
CRHV2510AF715MFKET | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 715000000 ohm, SURFACE MOUNT, 2510, CHIP, ROHS COMPLIANT | Vishay Techno | CRHV2510CF715MFKSW vs CRHV2510AF715MFKET |
CRHV2510CD715MFKN1 | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 715000000ohm, 2500V, 1% +/-Tol, -100,100ppm/Cel, 2510, | Vishay Intertechnologies | CRHV2510CF715MFKSW vs CRHV2510CD715MFKN1 |
CRHV2510AF715MFKS1 | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 715000000ohm, 2500V, 1% +/-Tol, -100,100ppm/Cel, 2510, | Vishay Intertechnologies | CRHV2510CF715MFKSW vs CRHV2510AF715MFKS1 |
CRHV2510BF715MFKFT | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 715000000 ohm, SURFACE MOUNT, 2510, CHIP, ROHS COMPLIANT | Vishay Techno | CRHV2510CF715MFKSW vs CRHV2510BF715MFKFT |
CRHV2510AA715MFKNW | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 715000000ohm, 2500V, 1% +/-Tol, -100,100ppm/Cel, 2510, | Vishay Intertechnologies | CRHV2510CF715MFKSW vs CRHV2510AA715MFKNW |