Part Details for CRHV2510BE18M0GKFT by Vishay Intertechnologies
Overview of CRHV2510BE18M0GKFT by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRHV2510BE18M0GKFT
CRHV2510BE18M0GKFT CAD Models
CRHV2510BE18M0GKFT Part Data Attributes
|
CRHV2510BE18M0GKFT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHV2510BE18M0GKFT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.6W, 18000000ohm, 2500V, 2% +/-Tol, -100,100ppm/Cel, 2510,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 18000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2510 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn95Ag5) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Tolerance | 2% | |
Working Voltage | 2500 V |
Alternate Parts for CRHV2510BE18M0GKFT
This table gives cross-reference parts and alternative options found for CRHV2510BE18M0GKFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV2510BE18M0GKFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHV2510AF18M0GKFW | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 2 %, 100 ppm, 18000000 ohm, SURFACE MOUNT, 2510, CHIP, ROHS COMPLIANT | Vishay Techno | CRHV2510BE18M0GKFT vs CRHV2510AF18M0GKFW |
CRHV2510BB18M0GKNW | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 18000000ohm, 2500V, 2% +/-Tol, -100,100ppm/Cel, 2510, | Vishay Intertechnologies | CRHV2510BE18M0GKFT vs CRHV2510BB18M0GKNW |
CRHV2510BE18M0GKSB | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 18000000ohm, 2500V, 2% +/-Tol, -100,100ppm/Cel, 2510, | Vishay Intertechnologies | CRHV2510BE18M0GKFT vs CRHV2510BE18M0GKSB |
CRHV2510AD18M0GKNB | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 18000000ohm, 2500V, 2% +/-Tol, -100,100ppm/Cel, 2510, | Vishay Intertechnologies | CRHV2510BE18M0GKFT vs CRHV2510AD18M0GKNB |
CRHV2510AA18M0GKN1 | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 18000000ohm, 2500V, 2% +/-Tol, -100,100ppm/Cel, 2510, | Vishay Intertechnologies | CRHV2510BE18M0GKFT vs CRHV2510AA18M0GKN1 |
CRHV2510CA18M0GKNW | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 18000000ohm, 2500V, 2% +/-Tol, -100,100ppm/Cel, 2510, | Vishay Intertechnologies | CRHV2510BE18M0GKFT vs CRHV2510CA18M0GKNW |
CRHV2510BE18M0GKSW | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 18000000ohm, 2500V, 2% +/-Tol, -100,100ppm/Cel, 2510, | Vishay Intertechnologies | CRHV2510BE18M0GKFT vs CRHV2510BE18M0GKSW |
CRHV2510CE18M0GKSB | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 18000000ohm, 2500V, 2% +/-Tol, -100,100ppm/Cel, 2510, | Vishay Intertechnologies | CRHV2510BE18M0GKFT vs CRHV2510CE18M0GKSB |
CRHV2510CE18M0GKNT | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 18000000ohm, 2500V, 2% +/-Tol, -100,100ppm/Cel, 2510, | Vishay Intertechnologies | CRHV2510BE18M0GKFT vs CRHV2510CE18M0GKNT |
CRHV2510CF18M0GKTT | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 2 %, 100 ppm, 18000000 ohm, SURFACE MOUNT, 2510, CHIP | Vishay Techno | CRHV2510BE18M0GKFT vs CRHV2510CF18M0GKTT |