-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000000ohm, 2000V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRHV2010CF1G00KKFT
|
Avnet Americas | CRHV2010CF 1G 10% 100 FT e2 - Bulk (Alt: CRHV2010CF1G00KKFT) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3843 / $4.2795 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRHV2010CF1G00KKFT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHV2010CF1G00KKFT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000000ohm, 2000V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 5.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn95Ag5) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 2000 V |
This table gives cross-reference parts and alternative options found for CRHV2010CF1G00KKFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV2010CF1G00KKFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHV2010AA1G00KKNF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000000ohm, 2000V, 10% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CRHV2010CF1G00KKFT vs CRHV2010AA1G00KKNF |
CRHV2010AA1G00KKNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000000ohm, 2000V, 10% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CRHV2010CF1G00KKFT vs CRHV2010AA1G00KKNT |
CRHV2010CF1G00KKFT | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 10 %, 100 ppm, 1000000000 ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | Vishay Techno | CRHV2010CF1G00KKFT vs CRHV2010CF1G00KKFT |
CHM20101GOHMS10%100PPMBULK | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000000ohm, 2000V, 10% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Precision Group Inc | CRHV2010CF1G00KKFT vs CHM20101GOHMS10%100PPMBULK |
CRHV2010BF1G00KKSF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000000ohm, 2000V, 10% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CRHV2010CF1G00KKFT vs CRHV2010BF1G00KKSF |
CRHV2010CF1G00KKEB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000000ohm, 2000V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRHV2010CF1G00KKFT vs CRHV2010CF1G00KKEB |
CRHV2010BE1G00KKFB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000000ohm, 2000V, 10% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CRHV2010CF1G00KKFT vs CRHV2010BE1G00KKFB |
CRHV2010CE1G00KKS5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000000ohm, 2000V, 10% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CRHV2010CF1G00KKFT vs CRHV2010CE1G00KKS5 |
CRM20101G+-10%NATCR100 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000000ohm, 2000V, 10% +/-Tol, 100ppm/Cel, 2010, | SRT Resistor Technology Gmbh | CRHV2010CF1G00KKFT vs CRM20101G+-10%NATCR100 |
CRHV2010CF1G00KKFB | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 10 %, 100 ppm, 1000000000 ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | Vishay Techno | CRHV2010CF1G00KKFT vs CRHV2010CF1G00KKFB |