-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 2000V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRHV2010CF10M0KNET
|
Avnet Americas | Res Thick Film 2010 10MegaOhm 10% 1/2W ±200ppm/°C Molded T/R - Custom Tape W/Leader (Alt: CRHV2010CF10M0KNET) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.3635 / $5.3165 | Buy Now |
DISTI #
71-RHV2010CF10M0KNET
|
Mouser Electronics | Thick Film Resistors - SMD CRHV2010CF 10M 10% 200 ET e3 RoHS: Compliant | 0 |
|
$3.9400 / $8.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 | 0 |
|
$3.8800 | Buy Now |
DISTI #
CRHV2010CF10M0KNET
|
Avnet Asia | Res Thick Film 2010 10MegaOhm 10% 1/2W ±200ppm/°C Molded T/R (Alt: CRHV2010CF10M0KNET) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRHV2010CF10M0KNET
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHV2010CF10M0KNET
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 2000V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 2000 V |
This table gives cross-reference parts and alternative options found for CRHV2010CF10M0KNET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV2010CF10M0KNET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHV2010CF10M0KNFB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 2000V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRHV2010CF10M0KNET vs CRHV2010CF10M0KNFB |
CRHV2010CF10M0KNTB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 2000V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRHV2010CF10M0KNET vs CRHV2010CF10M0KNTB |
CRHV2010AF10M0KNET | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 2000V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRHV2010CF10M0KNET vs CRHV2010AF10M0KNET |
CRHV2010CF10M0KNTT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 2000V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRHV2010CF10M0KNET vs CRHV2010CF10M0KNTT |
CRHV2010AF10M0KNTB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 2000V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRHV2010CF10M0KNET vs CRHV2010AF10M0KNTB |
CRHV2010AF10M0KNTT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 2000V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRHV2010CF10M0KNET vs CRHV2010AF10M0KNTT |
CRHV2010CF10M0KNTW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 2000V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRHV2010CF10M0KNET vs CRHV2010CF10M0KNTW |
CRHV2010CF10M0KNEB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 2000V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRHV2010CF10M0KNET vs CRHV2010CF10M0KNEB |