CRHV2010CE5237F100S2
Vishay Techno
Description: RESISTOR, 0.5 W, 1 %, 100 ppm, 5230000000 ohm, SURFACE MOUNT, 2010, CHIP

Overview of CRHV2010CE5237F100S2 by Vishay Techno

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Healthcare Medical Imaging

CAD Models for CRHV2010CE5237F100S2 by Vishay Techno
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRHV2010CE5237F100S2 by Vishay Techno

CRHV2010CE5237F100S2
Vishay Techno
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 2010
Reach Compliance Code
compliant
ECCN Code
EAR99
JESD-609 Code
e0
Manufacturer Series
CRHV
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
5230000000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
2000 V
Want to compare parts?
  1. CRHV2010CE5237F100S2
    Vishay Techno
    RESISTOR, 0.5 W, 1 %, 100 ppm, 5230000000 ohm, SURFACE MOUNT, 2010, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRHV2010CE5237F100S2 by Vishay Techno.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRHV2010CE5237F100S2 by Vishay Techno

Select Manufacturer
Which Manufacturer of CRHV2010CE5237F100S2 would you like to use for your alert(s)?
  • Please alert me when CRHV2010CE5237F100S2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRHV2010CE5237F100S2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRHV2010CE5237F100S2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRHV2010CE5237F100S2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRHV2010CE5237F100S2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRHV2010CE5237F100S2 by Vishay Techno

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: