-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRHV2010AF20M0FKE5 by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y4786
|
Newark | Res, 20M, 1%, 0.5W, 2010, Thick Film, Resistance:20Mohm, Resistance Tolerance:± 1%, Power Rating:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 320 |
|
$2.8500 / $4.3100 | Buy Now |
DISTI #
70AJ5546
|
Newark | Res, 20M, 1%, 0.5W, 2010, Thick Film, Resistance:20Mohm, Resistance Tolerance:± 1%, Power Rating:... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8100 / $2.3100 | Buy Now |
DISTI #
01Y4786
|
Avnet Americas | CRHV2010AF 20M 1% 100 E5 e3 - Tape and Reel (Alt: 01Y4786) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 3 Days Container: Reel |
320 Partner Stock |
|
$2.8500 / $4.3100 | Buy Now |
DISTI #
CRHV2010AF20M0FKE5
|
Avnet Americas | CRHV2010AF 20M 1% 100 E5 e3 - Tape and Reel (Alt: CRHV2010AF20M0FKE5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4016 / $1.7834 | Buy Now |
DISTI #
71-RHV2010AF20M0FKE5
|
Mouser Electronics | Thick Film Resistors - SMD 20M OHM 1% 2KV RoHS: Compliant | 0 |
|
$1.9200 / $3.5700 | Order Now |
|
Bristol Electronics | 411 |
|
RFQ | ||
DISTI #
CRHV2010AF20M0FKE5
|
TTI | Thick Film Resistors - SMD 20M OHM 1% 2KV pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.4200 / $1.7800 | Buy Now |
DISTI #
CRHV2010AF20M0FKE5
|
Avnet Asia | CRHV2010AF 20M 1% 100 E5 e3 (Alt: CRHV2010AF20M0FKE5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRHV2010AF20M0FKE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHV2010AF20M0FKE5
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 5.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 20000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2000 V |
This table gives cross-reference parts and alternative options found for CRHV2010AF20M0FKE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV2010AF20M0FKE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RVC50K206FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CRHV2010AF20M0FKE5 vs RVC50K206FB |
CRMV2010BG20M0FKE1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CRHV2010AF20M0FKE5 vs CRMV2010BG20M0FKE1 |
CRHV2010CF20M0FKEB | Vishay Techno | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 20000000 ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | CRHV2010AF20M0FKE5 vs CRHV2010CF20M0FKEB |
RVC50K2005FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | CRHV2010AF20M0FKE5 vs RVC50K2005FB |
CRHV2010AF20M0FKTW | Vishay Techno | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 20000000 ohm, SURFACE MOUNT, 2010, CHIP | CRHV2010AF20M0FKE5 vs CRHV2010AF20M0FKTW |
RVC50K206FTE | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CRHV2010AF20M0FKE5 vs RVC50K206FTE |
CRHV2010AF20M0FKFF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20000000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | CRHV2010AF20M0FKE5 vs CRHV2010AF20M0FKFF |
CRHV2010AF20M0FKE1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CRHV2010AF20M0FKE5 vs CRHV2010AF20M0FKE1 |
CRMV2010BD20M0FKNT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CRHV2010AF20M0FKE5 vs CRMV2010BD20M0FKNT |
CRHV2010AF20M0FKET | Vishay Techno | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 20000000 ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | CRHV2010AF20M0FKE5 vs CRHV2010AF20M0FKET |