Part Details for CRHV1210CE124MFKSB by Vishay Intertechnologies
Overview of CRHV1210CE124MFKSB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRHV1210CE124MFKSB
CRHV1210CE124MFKSB CAD Models
CRHV1210CE124MFKSB Part Data Attributes
|
CRHV1210CE124MFKSB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHV1210CE124MFKSB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.45W, 124000000ohm, 1750V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 3.175 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.45 W | |
Rated Temperature | 70 °C | |
Resistance | 124000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1750 V |
Alternate Parts for CRHV1210CE124MFKSB
This table gives cross-reference parts and alternative options found for CRHV1210CE124MFKSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV1210CE124MFKSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHV1210AF124MFKFF | Fixed Resistor, Metal Glaze/thick Film, 0.45W, 124000000ohm, 1750V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | CRHV1210CE124MFKSB vs CRHV1210AF124MFKFF |
CRHV1210BB124MFKNF | Fixed Resistor, Metal Glaze/thick Film, 0.45W, 124000000ohm, 1750V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | CRHV1210CE124MFKSB vs CRHV1210BB124MFKNF |
CRHV1210CE124MFKS1 | Fixed Resistor, Metal Glaze/thick Film, 0.45W, 124000000ohm, 1750V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | CRHV1210CE124MFKSB vs CRHV1210CE124MFKS1 |
CRHV1210BC124MFKN1 | Fixed Resistor, Metal Glaze/thick Film, 0.45W, 124000000ohm, 1750V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | CRHV1210CE124MFKSB vs CRHV1210BC124MFKN1 |
CRHV1210AB124MFKN5 | Fixed Resistor, Metal Glaze/thick Film, 0.45W, 124000000ohm, 1750V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | CRHV1210CE124MFKSB vs CRHV1210AB124MFKN5 |