-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.45W, 200000000ohm, 1750V, 1% +/-Tol, -100,100ppm/Cel, 1210,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AJ9814
|
Newark | Crhv1210Af 200M 1% 100 T5 |Vishay CRHV1210AF200MFKT5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 / $2.2900 | Buy Now |
DISTI #
CRHV1210AF200MFKT5
|
Avnet Americas | CRHV1210AF 200M 1% 100 T5 (Alt: CRHV1210AF200MFKT5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.7047 / $2.4181 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks | 0 |
|
$1.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRHV1210AF200MFKT5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHV1210AF200MFKT5
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.45W, 200000000ohm, 1750V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 3.175 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.45 W | |
Rated Temperature | 70 °C | |
Resistance | 200000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1750 V |
This table gives cross-reference parts and alternative options found for CRHV1210AF200MFKT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV1210AF200MFKT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHV1210AF200MFKEW | Fixed Resistor, Metal Glaze/thick Film, 0.45W, 200000000ohm, 1750V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHV1210AF200MFKT5 vs CRHV1210AF200MFKEW |
CRHV1210AF200MFKT1 | Fixed Resistor, Metal Glaze/thick Film, 0.45W, 200000000ohm, 1750V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | CRHV1210AF200MFKT5 vs CRHV1210AF200MFKT1 |
CRHV1210BD200MFKNT | Fixed Resistor, Metal Glaze/thick Film, 0.45W, 200000000ohm, 1750V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | CRHV1210AF200MFKT5 vs CRHV1210BD200MFKNT |
CRHV1210AD200MFKN5 | Fixed Resistor, Metal Glaze/thick Film, 0.45W, 200000000ohm, 1750V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | CRHV1210AF200MFKT5 vs CRHV1210AD200MFKN5 |