Part Details for CRHV1210AF1G10JKEF by Vishay Intertechnologies
Overview of CRHV1210AF1G10JKEF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRHV1210AF1G10JKEF
CRHV1210AF1G10JKEF CAD Models
CRHV1210AF1G10JKEF Part Data Attributes
|
CRHV1210AF1G10JKEF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHV1210AF1G10JKEF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.45W, 1100000000ohm, 1750V, 5% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 3.175 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.45 W | |
Rated Temperature | 70 °C | |
Resistance | 1100000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 1750 V |
Alternate Parts for CRHV1210AF1G10JKEF
This table gives cross-reference parts and alternative options found for CRHV1210AF1G10JKEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV1210AF1G10JKEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHV1210CE1G10JKS1 | Fixed Resistor, Metal Glaze/thick Film, 0.45W, 1100000000ohm, 1750V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | CRHV1210AF1G10JKEF vs CRHV1210CE1G10JKS1 |
CRHV1210AF1G10JKE5 | Fixed Resistor, Metal Glaze/thick Film, 0.45W, 1100000000ohm, 1750V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | CRHV1210AF1G10JKEF vs CRHV1210AF1G10JKE5 |
CRHV1210AC1G10JKNW | Fixed Resistor, Metal Glaze/thick Film, 0.45W, 1100000000ohm, 1750V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | CRHV1210AF1G10JKEF vs CRHV1210AC1G10JKNW |
CRHV1210BF1G10JKFT | Fixed Resistor, Metal Glaze/thick Film, 0.45W, 1100000000ohm, 1750V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | CRHV1210AF1G10JKEF vs CRHV1210BF1G10JKFT |
CRHV1210BA1G10JKN5 | Fixed Resistor, Metal Glaze/thick Film, 0.45W, 1100000000ohm, 1750V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | CRHV1210AF1G10JKEF vs CRHV1210BA1G10JKN5 |
CRHV1210BF1G10JKET | Fixed Resistor, Metal Glaze/thick Film, 0.45W, 1100000000ohm, 1750V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | CRHV1210AF1G10JKEF vs CRHV1210BF1G10JKET |
CRHV1210CA1G10JKN1 | Fixed Resistor, Metal Glaze/thick Film, 0.45W, 1100000000ohm, 1750V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | CRHV1210AF1G10JKEF vs CRHV1210CA1G10JKN1 |