CRHV1210AF100MFKEB
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.45W, 100000000ohm, 1750V, 1% +/-Tol, -100,100ppm/Cel, 1210,

Overview of CRHV1210AF100MFKEB by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Healthcare Medical Imaging

Price & Stock for CRHV1210AF100MFKEB by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # CRHV1210AF100MFKEB
Avnet Americas CRHV1210AF 100M 1% 100 EB e3 - Bulk (Alt: CRHV1210AF100MFKEB) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk 0
RFQ

CAD Models for CRHV1210AF100MFKEB by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRHV1210AF100MFKEB by Vishay Intertechnologies

CRHV1210AF100MFKEB
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
24 Weeks
Samacsys Manufacturer
Vishay
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.635 mm
Package Length
3.175 mm
Package Style
SMT
Package Width
2.54 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.45 W
Rated Temperature
70 °C
Resistance
100000000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
1750 V
Want to compare parts?
  1. CRHV1210AF100MFKEB
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.45W, 100000000ohm, 1750V, 1% +/-Tol, -100,100ppm/Cel, 1210,
    VS

Alternate Parts for CRHV1210AF100MFKEB

This table gives cross-reference parts and alternative options found for CRHV1210AF100MFKEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV1210AF100MFKEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRHV1210CD100MFKNW Fixed Resistor, Metal Glaze/thick Film, 0.45W, 100000000ohm, 1750V, 1% +/-Tol, -100,100ppm/Cel, 1210, Vishay Intertechnologies CRHV1210AF100MFKEB vs CRHV1210CD100MFKNW
CRHV1210AC100MFKN5 Fixed Resistor, Metal Glaze/thick Film, 0.45W, 100000000ohm, 1750V, 1% +/-Tol, -100,100ppm/Cel, 1210, Vishay Intertechnologies CRHV1210AF100MFKEB vs CRHV1210AC100MFKN5
CRHV1210BF100MFKF1 Fixed Resistor, Metal Glaze/thick Film, 0.45W, 100000000ohm, 1750V, 1% +/-Tol, -100,100ppm/Cel, 1210, Vishay Intertechnologies CRHV1210AF100MFKEB vs CRHV1210BF100MFKF1
CRHV1210CE100MFKST Fixed Resistor, Metal Glaze/thick Film, 0.45W, 100000000ohm, 1750V, 1% +/-Tol, -100,100ppm/Cel, 1210, Vishay Intertechnologies CRHV1210AF100MFKEB vs CRHV1210CE100MFKST
CRHV1210BF100MFKSB Fixed Resistor, Metal Glaze/thick Film, 0.45W, 100000000ohm, 1750V, 1% +/-Tol, -100,100ppm/Cel, 1210, Vishay Intertechnologies CRHV1210AF100MFKEB vs CRHV1210BF100MFKSB
CRHA1210AF100MFKEF Fixed Resistor, Metal Glaze/thick Film, 0.45W, 100000000ohm, 1750V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Vishay Intertechnologies CRHV1210AF100MFKEB vs CRHA1210AF100MFKEF
CRHV1210BC100MFKNT Fixed Resistor, Metal Glaze/thick Film, 0.45W, 100000000ohm, 1750V, 1% +/-Tol, -100,100ppm/Cel, 1210, Vishay Intertechnologies CRHV1210AF100MFKEB vs CRHV1210BC100MFKNT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRHV1210AF100MFKEB by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRHV1210AF100MFKEB by Vishay Intertechnologies

  • Please alert me when CRHV1210AF100MFKEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CRHV1210AF100MFKEB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRHV1210AF100MFKEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CRHV1210AF100MFKEB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRHV1210AF100MFKEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRHV1210AF100MFKEB by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: