-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.3W, 7500000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRHV1206AF7M50FKTW
|
Avnet Americas | CRHV1206AF 7.5M 1% 100 TW - Bulk (Alt: CRHV1206AF7M50FKTW) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5710 / $3.0645 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRHV1206AF7M50FKTW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHV1206AF7M50FKTW
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.3W, 7500000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 3.175 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Resistance | 7500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1500 V |
This table gives cross-reference parts and alternative options found for CRHV1206AF7M50FKTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV1206AF7M50FKTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHV1206BE7M50FKNF | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 7500000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CRHV1206AF7M50FKTW vs CRHV1206BE7M50FKNF |
CRHV1206AF7M50FKTB | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 7500000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CRHV1206AF7M50FKTW vs CRHV1206AF7M50FKTB |
CRHV1206AF7M50FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 7500000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRHV1206AF7M50FKTW vs CRHV1206AF7M50FKEB |
CRHV1206BA7M50FKNB | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 7500000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CRHV1206AF7M50FKTW vs CRHV1206BA7M50FKNB |
CRHV1206AF7M50FKFB | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 7500000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CRHV1206AF7M50FKTW vs CRHV1206AF7M50FKFB |
CRHV1206CF7M50FKFT | Fixed Resistor, | Vishay Intertechnologies | CRHV1206AF7M50FKTW vs CRHV1206CF7M50FKFT |
CRHV1206AF7M50FKEB | RESISTOR, METAL GLAZE/THICK FILM, 0.3 W, 1 %, 100 ppm, 7500000 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Techno | CRHV1206AF7M50FKTW vs CRHV1206AF7M50FKEB |
CRHV1206CD7M50FKNT | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 7500000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CRHV1206AF7M50FKTW vs CRHV1206CD7M50FKNT |
CRHV1206AF7M50FKET | RESISTOR, METAL GLAZE/THICK FILM, 0.3 W, 1 %, 100 ppm, 7500000 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Techno | CRHV1206AF7M50FKTW vs CRHV1206AF7M50FKET |
CRHV1206BF7M50FKFF | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 7500000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CRHV1206AF7M50FKTW vs CRHV1206BF7M50FKFF |