Part Details for CRHV1206AF2M15DNFF by Vishay Intertechnologies
Overview of CRHV1206AF2M15DNFF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRHV1206AF2M15DNFF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AJ9750
|
Newark | Crhv1206Af 2.15M .5% 200 Ff E2 |Vishay CRHV1206AF2M15DNFF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 | Buy Now |
DISTI #
CRHV1206AF2M15DNFF
|
Avnet Americas | Resistor High Voltage Thick Film 1206 2.15M Ohm 0.5% 3/10W ±200ppm/°C Molded Surface Mount T/R - Tape and Reel (Alt: CRHV1206AF2M15DNFF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.4175 / $1.8008 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks | 0 |
|
$1.3200 | Buy Now |