Datasheets
CRHV1206AF200MFKFT by:

Fixed Resistor, Metal Glaze/thick Film, 0.3W, 200000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Part Details for CRHV1206AF200MFKFT by Vishay Intertechnologies

Overview of CRHV1206AF200MFKFT by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Healthcare Medical Imaging

Price & Stock for CRHV1206AF200MFKFT

Part # Distributor Description Stock Price Buy
DISTI # CRHV1206AF200MFKFT
Avnet Americas CRHV1206AF 200M 1% 100 FT e2 - Bulk (Alt: CRHV1206AF200MFKFT) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 250 $3.1455
  • 260 $3.0873
  • 510 $1.6899
  • 1,300 $1.0294
  • 2,500 $0.6401
  • 13,000 $0.5988
  • 25,000 $0.5844
$0.5844 / $3.1455 Buy Now

Part Details for CRHV1206AF200MFKFT

CRHV1206AF200MFKFT CAD Models

CRHV1206AF200MFKFT Part Data Attributes

CRHV1206AF200MFKFT Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CRHV1206AF200MFKFT Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.3W, 200000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 18 Weeks
Samacsys Manufacturer Vishay
Construction Rectangular
JESD-609 Code e2
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.635 mm
Package Length 3.175 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.6 mm
Packing Method TR, 7 INCH
Rated Power Dissipation (P) 0.3 W
Rated Temperature 70 °C
Resistance 200000000 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Silver (Sn95Ag5) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 1500 V

Alternate Parts for CRHV1206AF200MFKFT

This table gives cross-reference parts and alternative options found for CRHV1206AF200MFKFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV1206AF200MFKFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CRHV1206BB200MFKNT Fixed Resistor, Metal Glaze/thick Film, 0.3W, 200000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, Vishay Intertechnologies CRHV1206AF200MFKFT vs CRHV1206BB200MFKNT
CRHV1206BA200MFKNW Fixed Resistor, Metal Glaze/thick Film, 0.3W, 200000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, Vishay Intertechnologies CRHV1206AF200MFKFT vs CRHV1206BA200MFKNW
CRHV1206CE200MFKNT Fixed Resistor, Metal Glaze/thick Film, 0.3W, 200000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, Vishay Intertechnologies CRHV1206AF200MFKFT vs CRHV1206CE200MFKNT
CRHV1206AF200MFKTB Fixed Resistor, Metal Glaze/thick Film, 0.3W, 200000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, Vishay Intertechnologies CRHV1206AF200MFKFT vs CRHV1206AF200MFKTB
CRHV1206AF200MFKFB Fixed Resistor, Metal Glaze/thick Film, 0.3W, 200000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies CRHV1206AF200MFKFT vs CRHV1206AF200MFKFB
CRHV1206CF200MFKSB RESISTOR, METAL GLAZE/THICK FILM, 0.3 W, 1 %, 100 ppm, 200000000 ohm, SURFACE MOUNT, 1206, CHIP Vishay Techno CRHV1206AF200MFKFT vs CRHV1206CF200MFKSB
CRHV1206BC200MFKNF Fixed Resistor, Metal Glaze/thick Film, 0.3W, 200000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, Vishay Intertechnologies CRHV1206AF200MFKFT vs CRHV1206BC200MFKNF
CRHV1206BC200MFKNW Fixed Resistor, Metal Glaze/thick Film, 0.3W, 200000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, Vishay Intertechnologies CRHV1206AF200MFKFT vs CRHV1206BC200MFKNW
CRHV1206AF200MFKEW Fixed Resistor, Metal Glaze/thick Film, 0.3W, 200000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies CRHV1206AF200MFKFT vs CRHV1206AF200MFKEW
CRHV1206AF200MFKEW RESISTOR, METAL GLAZE/THICK FILM, 0.3 W, 1 %, 100 ppm, 200000000 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Vishay Techno CRHV1206AF200MFKFT vs CRHV1206AF200MFKEW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRHV1206AF200MFKFT by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRHV1206AF200MFKFT by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRHV1206AF200MFKFT would you like to use for your alert(s)?
  • Please alert me when CRHV1206AF200MFKFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRHV1206AF200MFKFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRHV1206AF200MFKFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRHV1206AF200MFKFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRHV1206AF200MFKFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRHV1206AF200MFKFT by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: