-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.3W, 1000000000ohm, 1500V, 20% +/-Tol, -100,100ppm/Cel, 1206,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRHV1206AF1G00MKET
|
Avnet Americas | CRHV1206AF 1G 20% 100 ET e3 - Bulk (Alt: CRHV1206AF1G00MKET) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5913 / $3.2430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRHV1206AF1G00MKET
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHV1206AF1G00MKET
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.3W, 1000000000ohm, 1500V, 20% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 3.175 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 1500 V |
This table gives cross-reference parts and alternative options found for CRHV1206AF1G00MKET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV1206AF1G00MKET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHV1206AF1G00MKST | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 1000000000ohm, 1500V, 20% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CRHV1206AF1G00MKET vs CRHV1206AF1G00MKST |
CRHV1206BA1G00MKNF | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 1000000000ohm, 1500V, 20% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CRHV1206AF1G00MKET vs CRHV1206BA1G00MKNF |
CRHV1206AD1G00MKNF | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 1000000000ohm, 1500V, 20% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CRHV1206AF1G00MKET vs CRHV1206AD1G00MKNF |
CRHV1206AE1G00MKST | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 1000000000ohm, 1500V, 20% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CRHV1206AF1G00MKET vs CRHV1206AE1G00MKST |
CRHV1206CD1G00MKNF | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 1000000000ohm, 1500V, 20% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CRHV1206AF1G00MKET vs CRHV1206CD1G00MKNF |
CRHV1206AF1G00MKF1 | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 1000000000ohm, 1500V, 20% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CRHV1206AF1G00MKET vs CRHV1206AF1G00MKF1 |
CRHV1206CE1G00MKFT | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 1000000000ohm, 1500V, 20% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CRHV1206AF1G00MKET vs CRHV1206CE1G00MKFT |
CRHV1206AF1G00MKSF | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 1000000000ohm, 1500V, 20% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CRHV1206AF1G00MKET vs CRHV1206AF1G00MKSF |