Part Details for CRHP2510AE8G20JKS5 by Vishay Intertechnologies
Overview of CRHP2510AE8G20JKS5 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRHP2510AE8G20JKS5
CRHP2510AE8G20JKS5 CAD Models
CRHP2510AE8G20JKS5 Part Data Attributes
|
CRHP2510AE8G20JKS5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHP2510AE8G20JKS5
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1.2W, 8200000000ohm, 2500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.2 W | |
Rated Temperature | 70 °C | |
Resistance | 8200000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2510 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead/Silver (Sn62Pb36Ag2) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 2500 V |
Alternate Parts for CRHP2510AE8G20JKS5
This table gives cross-reference parts and alternative options found for CRHP2510AE8G20JKS5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHP2510AE8G20JKS5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHP2510AG8G20JKFW | Fixed Resistor, Metal Glaze/thick Film, 1.2W, 8200000000ohm, 2500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP | Vishay Intertechnologies | CRHP2510AE8G20JKS5 vs CRHP2510AG8G20JKFW |
CRHP2510BD8G20JKN5 | Fixed Resistor, Metal Glaze/thick Film, 1.2W, 8200000000ohm, 2500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP | Vishay Intertechnologies | CRHP2510AE8G20JKS5 vs CRHP2510BD8G20JKN5 |
CRHP2510AE8G20JKNW | Fixed Resistor, Metal Glaze/thick Film, 1.2W, 8200000000ohm, 2500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP | Vishay Intertechnologies | CRHP2510AE8G20JKS5 vs CRHP2510AE8G20JKNW |
CRHP2510BE8G20JKN1 | Fixed Resistor, Metal Glaze/thick Film, 1.2W, 8200000000ohm, 2500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP | Vishay Intertechnologies | CRHP2510AE8G20JKS5 vs CRHP2510BE8G20JKN1 |
CRHP2510CB8G20JKNT | Fixed Resistor, Metal Glaze/thick Film, 1.2W, 8200000000ohm, 2500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP | Vishay Intertechnologies | CRHP2510AE8G20JKS5 vs CRHP2510CB8G20JKNT |
CRHP2510BF8G20JKTW | Fixed Resistor, Metal Glaze/thick Film, 1.2W, 8200000000ohm, 2500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP | Vishay Intertechnologies | CRHP2510AE8G20JKS5 vs CRHP2510BF8G20JKTW |
CRHP2510CB8G20JKNW | Fixed Resistor, Metal Glaze/thick Film, 1.2W, 8200000000ohm, 2500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP | Vishay Intertechnologies | CRHP2510AE8G20JKS5 vs CRHP2510CB8G20JKNW |
CRHP2510AC8G20JKNB | Fixed Resistor, Metal Glaze/thick Film, 1.2W, 8200000000ohm, 2500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP | Vishay Intertechnologies | CRHP2510AE8G20JKS5 vs CRHP2510AC8G20JKNB |
CRHP2510AE8G20JKFW | Fixed Resistor, Metal Glaze/thick Film, 1.2W, 8200000000ohm, 2500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP | Vishay Intertechnologies | CRHP2510AE8G20JKS5 vs CRHP2510AE8G20JKFW |
CRHP2510AB8G20JKN5 | Fixed Resistor, Metal Glaze/thick Film, 1.2W, 8200000000ohm, 2500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP | Vishay Intertechnologies | CRHP2510AE8G20JKS5 vs CRHP2510AB8G20JKN5 |