CRHP2010BF240MGKT5
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 240000000ohm, 2000V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP

Overview of CRHP2010BF240MGKT5 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CRHP2010BF240MGKT5 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRHP2010BF240MGKT5 by Vishay Intertechnologies

CRHP2010BF240MGKT5
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.635 mm
Package Length
5.08 mm
Package Style
SMT
Package Width
2.54 mm
Packing Method
TR
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
240000000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape
ONE SURFACE
Tolerance
2%
Working Voltage
2000 V
Want to compare parts?
  1. CRHP2010BF240MGKT5
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 1W, 240000000ohm, 2000V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for CRHP2010BF240MGKT5

This table gives cross-reference parts and alternative options found for CRHP2010BF240MGKT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHP2010BF240MGKT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRHP2010AG240MGKTF Fixed Resistor, Metal Glaze/thick Film, 1W, 240000000ohm, 2000V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies CRHP2010BF240MGKT5 vs CRHP2010AG240MGKTF
CRHP2010BG240MGKS1 Fixed Resistor, Metal Glaze/thick Film, 1W, 240000000ohm, 2000V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies CRHP2010BF240MGKT5 vs CRHP2010BG240MGKS1
CRHP2010BE240MGKFF Fixed Resistor, Metal Glaze/thick Film, 1W, 240000000ohm, 2000V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies CRHP2010BF240MGKT5 vs CRHP2010BE240MGKFF
CRHP2010BD240MGKN5 Fixed Resistor, Metal Glaze/thick Film, 1W, 240000000ohm, 2000V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies CRHP2010BF240MGKT5 vs CRHP2010BD240MGKN5
CRHP2010BE240MGKS1 Fixed Resistor, Metal Glaze/thick Film, 1W, 240000000ohm, 2000V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies CRHP2010BF240MGKT5 vs CRHP2010BE240MGKS1
CRHP2010CE240MGKF5 Fixed Resistor, Metal Glaze/thick Film, 1W, 240000000ohm, 2000V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies CRHP2010BF240MGKT5 vs CRHP2010CE240MGKF5
CRHP2010CF240MGKE5 Fixed Resistor, Metal Glaze/thick Film, 1W, 240000000ohm, 2000V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies CRHP2010BF240MGKT5 vs CRHP2010CF240MGKE5
CRHP2010BD240MGKNT Fixed Resistor, Metal Glaze/thick Film, 1W, 240000000ohm, 2000V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies CRHP2010BF240MGKT5 vs CRHP2010BD240MGKNT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRHP2010BF240MGKT5 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRHP2010BF240MGKT5 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRHP2010BF240MGKT5 would you like to use for your alert(s)?
  • Please alert me when CRHP2010BF240MGKT5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRHP2010BF240MGKT5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRHP2010BF240MGKT5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRHP2010BF240MGKT5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRHP2010BF240MGKT5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRHP2010BF240MGKT5 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: