Part Details for CRHP2010AF1G00FKEF by Vishay Intertechnologies
Overview of CRHP2010AF1G00FKEF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRHP2010AF1G00FKEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-RHP2010AF1G00FKEF
|
Mouser Electronics | Thick Film Resistors - SMD CRHP2010 3-sided nickel barrier 1G00 0.01 100ppm Sn100 RoHS: Compliant | 3973 |
|
$0.7540 / $2.2100 | Buy Now |
DISTI #
V72:2272_22835336
|
Arrow Electronics | Thick Film Chip Resistors, High Voltage Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1905 Container: Cut Strips | Americas - 45 |
|
$1.1156 / $1.1223 | Buy Now |
DISTI #
31966785
|
Verical | Thick Film Chip Resistors, High Voltage Min Qty: 17 Package Multiple: 1 Date Code: 1905 | Americas - 45 |
|
$1.1156 / $1.1190 | Buy Now |
Part Details for CRHP2010AF1G00FKEF
CRHP2010AF1G00FKEF CAD Models
CRHP2010AF1G00FKEF Part Data Attributes
|
CRHP2010AF1G00FKEF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHP2010AF1G00FKEF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for CRHP2010AF1G00FKEF
This table gives cross-reference parts and alternative options found for CRHP2010AF1G00FKEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHP2010AF1G00FKEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRHP2010AF1G00FKE1 | Vishay Intertechnologies | $2.2298 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CRHP2010AF1G00FKEF vs CRHP2010AF1G00FKE1 |
CRHP2010CF1G00FKTF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CRHP2010AF1G00FKEF vs CRHP2010CF1G00FKTF |
CRHP2010BG1G00FKFF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CRHP2010AF1G00FKEF vs CRHP2010BG1G00FKFF |
CRHP2010BF1G00FKSF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CRHP2010AF1G00FKEF vs CRHP2010BF1G00FKSF |
CRHP2010BA1G00FKNF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CRHP2010AF1G00FKEF vs CRHP2010BA1G00FKNF |
CRHP2010AG1G00FKT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CRHP2010AF1G00FKEF vs CRHP2010AG1G00FKT1 |
CRHP2010BB1G00FKNB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CRHP2010AF1G00FKEF vs CRHP2010BB1G00FKNB |
CRHP2010CF1G00FKE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CRHP2010AF1G00FKEF vs CRHP2010CF1G00FKE5 |
CRHP2010AF1G00FKET | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CRHP2010AF1G00FKEF vs CRHP2010AF1G00FKET |