Part Details for CRHP1210CE19M6FKSB by Vishay Intertechnologies
Overview of CRHP1210CE19M6FKSB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRHP1210CE19M6FKSB
CRHP1210CE19M6FKSB CAD Models
CRHP1210CE19M6FKSB Part Data Attributes
|
CRHP1210CE19M6FKSB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHP1210CE19M6FKSB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.7W, 19600000ohm, 1870V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 3.175 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.7 W | |
Rated Temperature | 70 °C | |
Resistance | 19600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead/Silver (Sn62Pb36Ag2) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1870 V |
Alternate Parts for CRHP1210CE19M6FKSB
This table gives cross-reference parts and alternative options found for CRHP1210CE19M6FKSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHP1210CE19M6FKSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHP1210AE19M6FKNW | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 19600000ohm, 1870V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHP1210CE19M6FKSB vs CRHP1210AE19M6FKNW |
CRHP1210AD19M6FKN5 | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 19600000ohm, 1870V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHP1210CE19M6FKSB vs CRHP1210AD19M6FKN5 |
CRHP1210BF19M6FKTW | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 19600000ohm, 1870V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHP1210CE19M6FKSB vs CRHP1210BF19M6FKTW |
CRHP1210AF19M6FKFF | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 19600000ohm, 1870V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHP1210CE19M6FKSB vs CRHP1210AF19M6FKFF |
CRHP1210BF19M6FKSF | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 19600000ohm, 1870V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHP1210CE19M6FKSB vs CRHP1210BF19M6FKSF |
CRHP1210AG19M6FKST | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 19600000ohm, 1870V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHP1210CE19M6FKSB vs CRHP1210AG19M6FKST |
CRHP1210CD19M6FKNF | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 19600000ohm, 1870V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHP1210CE19M6FKSB vs CRHP1210CD19M6FKNF |
CRHP1210CC19M6FKNT | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 19600000ohm, 1870V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHP1210CE19M6FKSB vs CRHP1210CC19M6FKNT |
CRHP1210BB19M6FKN5 | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 19600000ohm, 1870V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHP1210CE19M6FKSB vs CRHP1210BB19M6FKN5 |
CRHP1210BA19M6FKNW | Fixed Resistor, Metal Glaze/thick Film, 0.7W, 19600000ohm, 1870V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRHP1210CE19M6FKSB vs CRHP1210BA19M6FKNW |