Part Details for CRHA2010AF33M0FKEF by Vishay Intertechnologies
Overview of CRHA2010AF33M0FKEF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRHA2010AF33M0FKEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ4623
|
Newark | Res, 33M, 1%, 0.5W, 2010 Rohs Compliant: Yes |Vishay CRHA2010AF33M0FKEF Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3895 |
|
$1.4400 / $2.1000 | Buy Now |
DISTI #
71-CRHA2010A33M0FKEF
|
Mouser Electronics | Thick Film Resistors - SMD 33Mohms 1% AEC-Q200 High Volt RoHS: Compliant | 3120 |
|
$0.7990 / $2.0200 | Buy Now |