Part Details for CRHA1206AF30M0FKEF by Vishay Intertechnologies
Results Overview of CRHA1206AF30M0FKEF by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRHA1206AF30M0FKEF Information
CRHA1206AF30M0FKEF by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRHA1206AF30M0FKEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM8945
|
Newark | Res, 30M, 0.01, Thick Film, 1206, Resistance:30Mohm, Resistance Tolerance:± 1%, Power Rating:300M... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4000 |
|
$0.5970 / $1.3400 | Buy Now |
DISTI #
13AJ4616
|
Newark | Res, 30M, 1%, 0.3W, 1206 Rohs Compliant: Yes |Vishay CRHA1206AF30M0FKEF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7490 / $2.2200 | Buy Now |
DISTI #
71-CRHA1206A30M0FKEF
|
Mouser Electronics | Thick Film Resistors - SMD 30Mohms 1% AEC-Q200 High Volt RoHS: Compliant | 3399 |
|
$0.6210 / $1.6100 | Buy Now |
DISTI #
CRHA1206AF30M0FKEF
|
TTI | Thick Film Resistors - SMD 30Mohms 1% AEC-Q200 High Volt pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.6030 / $0.6750 | Buy Now |
Part Details for CRHA1206AF30M0FKEF
CRHA1206AF30M0FKEF CAD Models
CRHA1206AF30M0FKEF Part Data Attributes
|
CRHA1206AF30M0FKEF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHA1206AF30M0FKEF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.3W, 30000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 3.175 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1500 V |