Part Details for CRH1206-FW-5494ELF by Bourns Inc
Overview of CRH1206-FW-5494ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRH1206-FW-5494ELF
CRH1206-FW-5494ELF CAD Models
CRH1206-FW-5494ELF Part Data Attributes
|
CRH1206-FW-5494ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRH1206-FW-5494ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5490000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CRH1206 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 5490000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CRH | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRH1206-FW-5494ELF
This table gives cross-reference parts and alternative options found for CRH1206-FW-5494ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRH1206-FW-5494ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM12FLN5494 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5490000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | TA-I Technology Co Ltd | CRH1206-FW-5494ELF vs RM12FLN5494 |
RM12FB5494 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5490000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | TA-I Technology Co Ltd | CRH1206-FW-5494ELF vs RM12FB5494 |
RM12FT5494 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5490000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | TA-I Technology Co Ltd | CRH1206-FW-5494ELF vs RM12FT5494 |
RM12FL5494 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5490000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | TA-I Technology Co Ltd | CRH1206-FW-5494ELF vs RM12FL5494 |
RM12FBN5494 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5490000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | CRH1206-FW-5494ELF vs RM12FBN5494 |