Part Details for CRH03-346S by Electronic Concepts Inc
Overview of CRH03-346S by Electronic Concepts Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMH0346SQE/NOPB | Texas Instruments | 3 Gbps HD/SD SDI Reclocker with Dual Differential Outputs 24-WQFN -40 to 85 | |
LMH0346SQ/NOPB | Texas Instruments | 3 Gbps HD/SD SDI Reclocker with Dual Differential Outputs 24-WQFN -40 to 85 |
Part Details for CRH03-346S
CRH03-346S CAD Models
CRH03-346S Part Data Attributes
|
CRH03-346S
Electronic Concepts Inc
Buy Now
Datasheet
|
Compare Parts:
CRH03-346S
Electronic Concepts Inc
Film Capacitor, Plastic, 100V, 2% +Tol, 2% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRONIC CONCEPTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 8.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 60 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-83421 | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for CRH03-346S
This table gives cross-reference parts and alternative options found for CRH03-346S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRH03-346S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRH08-346P | Film Capacitor, Plastic, 100V, 2% +Tol, 2% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | CRH03-346S vs CRH08-346P |
CRH08-346M | Film Capacitor, Plastic, 100V, 2% +Tol, 2% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | CRH03-346S vs CRH08-346M |
CRH03-346M | Film Capacitor, Plastic, 100V, 2% +Tol, 2% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | CRH03-346S vs CRH03-346M |
CRH03-346P | Film Capacitor, Plastic, 100V, 2% +Tol, 2% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | CRH03-346S vs CRH03-346P |