Part Details for CRH-30330 by Okaya Electric America Inc
Overview of CRH-30330 by Okaya Electric America Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CRH-30330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap RC Network 0.33uF 500VAC 20% 33 Ohm 30% 6W 2 70°C |
25 In Stock 45 On Order |
|
$9.0500 / $11.8800 | Buy Now |
DISTI #
82021037
|
Verical | Cap RC Network 0.33uF 500VAC 20% 33 Ohm 30% 6W 2 70C Min Qty: 5 Package Multiple: 5 Date Code: 2412 | Americas - 25 |
|
$12.2720 / $15.4440 | Buy Now |
|
Master Electronics | Cap RC Network 0.33uF 500VAC 20% 33 Ohm 30% 6W 2 70°C |
25 In Stock 45 On Order |
|
$9.0500 / $11.8800 | Buy Now |
Part Details for CRH-30330
CRH-30330 CAD Models
CRH-30330 Part Data Attributes
|
CRH-30330
Okaya Electric America Inc
Buy Now
Datasheet
|
Compare Parts:
CRH-30330
Okaya Electric America Inc
RC Network, Isolated, 6W, 33ohm, 0.33uF, Chassis Mount, 2 Pins,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OKAYA ELECTRIC INDUSTRIES CO LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | RATED AC VOLTAGE (V): 500, STANDARD: UL | |
Capacitance | 0.33 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
First Element Resistance | 33 Ω | |
Length | 30 mm | |
Mounting Feature | CHASSIS MOUNT | |
Network Type | SPECIAL | |
Number of Capacitor Elements | 1 | |
Number of Functions | 1 | |
Number of RC Elements | 1 | |
Number of Resistor Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 6 W | |
Resistance Tolerance | 30% | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 57 mm | |
Surface Mount | NO | |
Terminal Shape | FLEXIBLE WIRE |