Part Details for CRGV2010J270K by TE Connectivity
Overview of CRGV2010J270K by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CRGV2010J270K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X9095
|
Newark | Crgv2010 5% 270K 3000V |Neohm Te Connectivity CRGV2010J270K RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0960 | Buy Now |
DISTI #
CRGV2010J270K-ND
|
DigiKey | RES SMD 270K OHM 5% 1/2W 2010 Min Qty: 20000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0860 | Buy Now |
DISTI #
279-CRGV2010J270K
|
Mouser Electronics | Thick Film Resistors - SMD CRGV2010 5% 270K 3000V RoHS: Compliant | 0 |
|
$0.0780 / $0.0830 | Order Now |
|
Onlinecomponents.com | High Voltage Thick Film Resistor - SMD 2010 - 270 Kohm (+/-) 5% - 1/2 W - 2000V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0779 / $0.1631 | Buy Now |
DISTI #
1-1879531-8
|
Avnet Abacus | SMD Chip Resistor, 270 kOhm, � 5%, 500 mW, 2010 [5025 Metric], Thick Film, High Voltage (Alt: 1-1879531-8) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | High Voltage Thick Film Resistor - SMD 2010 - 270 Kohm (+/-) 5% - 1/2 W - 2000V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0779 / $0.1631 | Buy Now |
Part Details for CRGV2010J270K
CRGV2010J270K CAD Models
CRGV2010J270K Part Data Attributes
|
CRGV2010J270K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGV2010J270K
TE Connectivity
Fixed Resistor, Thick Film, 0.5W, 270000ohm, 2000V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 5mm x 2.5mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 2000 V |