There are no models available for this part yet.
Overview of CRGV0805J110K by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for CRGV0805J110K by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94X8666
|
Newark | Crgv0805 5% 110K 800V |Neohm Te Connectivity CRGV0805J110K RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0130 | Buy Now | |
DISTI #
CRGV0805J110K-ND
|
DigiKey | RES SMD 110K OHM 5% 1/8W 0805 Min Qty: 20000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0149 | Buy Now | |
DISTI #
1879529-2
|
Avnet Americas | SMD Chip Resistor, 110 kOhm, ± 5%, 100 mW, 0805 [2012 Metric], Thick Film, High Voltage - Tape and Reel (Alt: 1879529-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0110 | Buy Now | |
DISTI #
279-CRGV0805J110K
|
Mouser Electronics | Thick Film Resistors - SMD CRGV0805 5%110K 800V RoHS: Compliant | 0 |
|
$0.0110 / $0.0140 | Order Now | |
Onlinecomponents.com | High Voltage Thick Film Resistor - SMD 0805 - 110 Kohm (+/-) 5% - 1/10 W - 400V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0104 / $0.0171 | Buy Now | ||
DISTI #
1879529-2
|
Avnet Abacus | SMD Chip Resistor, 110 kOhm, � 5%, 100 mW, 0805 [2012 Metric], Thick Film, High Voltage (Alt: 1879529-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | High Voltage Thick Film Resistor - SMD 0805 - 110 Kohm (+/-) 5% - 1/10 W - 400V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0104 / $0.0171 | Buy Now |
CAD Models for CRGV0805J110K by TE Connectivity
Part Data Attributes for CRGV0805J110K by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Physical Dimension
|
2mm x 1.25mm x .55mm
|
Rated Power Dissipation (P)
|
0.125 W
|
Resistance
|
110000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
400 V
|