Part Details for CRGV0805F523K by TE Connectivity
Overview of CRGV0805F523K by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CRGV0805F523K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X8630
|
Newark | Crgv0805 1% 523K 800V |Neohm Te Connectivity CRGV0805F523K RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0150 | Buy Now |
DISTI #
CRGV0805F523K-ND
|
DigiKey | RES SMD 523K OHM 1% 1/8W 0805 Min Qty: 20000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0160 | Buy Now |
DISTI #
7-1879534-0
|
Avnet Americas | Res Thick Film 0805 523K Ohm 1% 1/8W ?200ppm/?C Molded SMD SMD T/R - Tape and Reel (Alt: 7-1879534-0) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0105 / $0.0113 | Buy Now |
DISTI #
279-CRGV0805F523K
|
Mouser Electronics | Thick Film Resistors - SMD CRGV0805 1% 523K 800V RoHS: Compliant | 0 |
|
$0.0130 / $0.0160 | Order Now |
|
Onlinecomponents.com | High Voltage Thick Film Resistor - SMD 0805 - 523 Kohm (+/-) 1% - 1/10 W - 400V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0116 / $0.0187 | Buy Now |
DISTI #
7-1879534-0
|
Avnet Abacus | Res Thick Film 0805 523K Ohm 1% 1/8W �200ppm/�C Molded SMD SMD T/R (Alt: 7-1879534-0) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | High Voltage Thick Film Resistor - SMD 0805 - 523 Kohm (+/-) 1% - 1/10 W - 400V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0116 / $0.0187 | Buy Now |
Part Details for CRGV0805F523K
CRGV0805F523K CAD Models
CRGV0805F523K Part Data Attributes
|
CRGV0805F523K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGV0805F523K
TE Connectivity
Fixed Resistor, Thick Film, 0.125W, 523000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 523000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |