There are no models available for this part yet.
Overview of CRGV0603J1M6 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for CRGV0603J1M6 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94X8516
|
Newark | Crgv0603 5% 1M6 400V |Neohm Te Connectivity CRGV0603J1M6 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0090 | Buy Now | |
DISTI #
CRGV0603J1M6-ND
|
DigiKey | RES SMD 1.6M OHM 5% 1/10W 0603 Min Qty: 20000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0101 | Buy Now | |
DISTI #
3-1879528-0
|
Avnet Americas | Res Thick Film 0603 1.6M Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: 3-1879528-0) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.0074 | Buy Now | |
DISTI #
279-CRGV0603J1M6
|
Mouser Electronics | Thick Film Resistors - SMD CRGV0603 5% 1M6 400V RoHS: Compliant | 0 |
|
$0.0070 / $0.0090 | Order Now | |
Onlinecomponents.com | High Voltage Thick Film Resistor - SMD 0603 - 1.6 Mohm (+/-) 5% - 1/16 W - 200V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0070 / $0.0115 | Buy Now | ||
DISTI #
3-1879528-0
|
Avnet Abacus | Res Thick Film 0603 1.6M Ohm 5% 1/10W �200ppm/�C Molded SMD SMD T/R (Alt: 3-1879528-0) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | High Voltage Thick Film Resistor - SMD 0603 - 1.6 Mohm (+/-) 5% - 1/16 W - 200V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0070 / $0.0115 | Buy Now |
CAD Models for CRGV0603J1M6 by TE Connectivity
Part Data Attributes for CRGV0603J1M6 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks, 5 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Physical Dimension
|
1.6mm x .8mm x .45mm
|
Rated Power Dissipation (P)
|
0.1 W
|
Resistance
|
1600000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|