Part Details for CRGV0603F105K by TE Connectivity
Overview of CRGV0603F105K by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CRGV0603F105K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X8417
|
Newark | Crgv0603 1% 105K 400V |Neohm Te Connectivity CRGV0603F105K RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0120 | Buy Now |
DISTI #
CRGV0603F105K-ND
|
DigiKey | RES SMD 105K OHM 1% 1/10W 0603 Min Qty: 20000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0132 | Buy Now |
DISTI #
1879533-3
|
Avnet Americas | Res Thick Film 0603 105K Ohm 1% 1/10W ?200ppm/?C Molded SMD SMD T/R - Tape and Reel (Alt: 1879533-3) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0098 | Buy Now |
DISTI #
279-CRGV0603F105K
|
Mouser Electronics | Thick Film Resistors - SMD 105 Ohms 1% 200ppm .10 Watt 0603 RoHS: Compliant | 0 |
|
$0.0100 / $0.0120 | Order Now |
|
Onlinecomponents.com | High Voltage Thick Film Resistor - SMD 0603 - 105 Kohm (+/-) 1% - 1/16 W - 200V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0088 / $0.0142 | Buy Now |
DISTI #
1879533-3
|
Avnet Abacus | Res Thick Film 0603 105K Ohm 1% 1/10W �200ppm/�C Molded SMD SMD T/R (Alt: 1879533-3) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | High Voltage Thick Film Resistor - SMD 0603 - 105 Kohm (+/-) 1% - 1/16 W - 200V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0088 / $0.0142 | Buy Now |
Part Details for CRGV0603F105K
CRGV0603F105K CAD Models
CRGV0603F105K Part Data Attributes
|
CRGV0603F105K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGV0603F105K
TE Connectivity
RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 200ppm, 105000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1.6mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |