Part Details for CRGV0603F100K by TE Connectivity
Overview of CRGV0603F100K by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CRGV0603F100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC0808
|
Newark | Crgv0603 1% 100K 400V |Neohm Te Connectivity CRGV0603F100K Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 10000 |
|
$0.0190 | Buy Now |
DISTI #
94X8415
|
Newark | Crgv0603 1% 100K 400V |Neohm Te Connectivity CRGV0603F100K Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0120 | Buy Now |
DISTI #
2266-CRGV0603F100KTR-ND
|
DigiKey | RES SMD 100K OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0200 | Buy Now |
DISTI #
CRGV0603F100K-ND
|
DigiKey | RES SMD 100K OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0134 | Buy Now |
DISTI #
1879533-1
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 1%, 63 mW, 0603 [1608 Metric], Thick Film, High Voltage - Tape and Reel (Alt: 1879533-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.0099 | Buy Now |
DISTI #
279-CRGV0603F100K
|
Mouser Electronics | Thick Film Resistors - SMD CRGV0603 1% 100K 400V RoHS: Compliant | 0 |
|
$0.0110 / $0.0130 | Order Now |
|
Onlinecomponents.com | High Voltage Thick Film Resistor - SMD 0603 - 100 Kohm (+/-) 1% - 1/16 W - 200V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
10000 Partner Stock |
|
$0.0095 / $0.0157 | Buy Now |
DISTI #
TE Connectivity CRGV0603F100K
|
PEI Genesis | Fixed Resistor Thick Film 0. | 10000 |
|
Buy Now | |
DISTI #
1879533-1
|
Avnet Abacus | SMD Chip Resistor, 100 kOhm, � 1%, 63 mW, 0603 [1608 Metric], Thick Film, High Voltage (Alt: 1879533-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | High Voltage Thick Film Resistor - SMD 0603 - 100 Kohm (+/-) 1% - 1/16 W - 200V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
10000 Partner Stock |
|
$0.0095 / $0.0157 | Buy Now |
Part Details for CRGV0603F100K
CRGV0603F100K CAD Models
CRGV0603F100K Part Data Attributes:
|
CRGV0603F100K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGV0603F100K
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1.6mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |