Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Res, 56R, 5%, 2010, Thick Film, Resistor Case Style:2010 [5025 Metric], Resistance:56Ohm, Product Range:Crgs Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:750Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Te Connectivity CRGS2010J56R
RoHS:
Compliant
Min Qty:
10
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
|
2078
|
|
$0.2750
|
Buy Now
|
|
|
DigiKey
|
RES SMD 56 OHM 5% 3/4W 2010
Min Qty:
12000
Lead time:
15 Weeks
Container:
Tape & Reel (TR)
|
Temporarily Out of Stock
|
|
$0.1787
|
Buy Now
|
|
|
Avnet Americas
|
Res Anti-Surge Thick Film 2010 56 Ohm 5% 3/4W ±100ppm/°C Molded Emboss T/R - Tape and Reel (Alt: 2-2176251-2)
RoHS:
Compliant
Min Qty:
12000
Package Multiple:
12000
Container:
Reel
|
0
|
|
$0.1744
|
Buy Now
|
|
|
Mouser Electronics
|
Thick Film Resistors - SMD CRGS2010 5% 56R
RoHS:
Compliant
|
0
|
-
4,000
$0.1660
-
12,000
$0.1660
-
24,000
$0.1620
|
$0.1620 / $0.1660
|
Order Now
|
|
|
Onlinecomponents.com
|
Anti-Surge Thick Film Resistor - SMD 2010 - 56 ohm (+/-) 5% - 3/4 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
RoHS:
Compliant
|
0
|
-
3,000
$0.3421
-
6,000
$0.2105
-
9,000
$0.1667
-
12,000
$0.1633
|
$0.1633 / $0.3421
|
Buy Now
|
|
|
Master Electronics
|
Anti-Surge Thick Film Resistor - SMD 2010 - 56 ohm (+/-) 5% - 3/4 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
RoHS:
Compliant
|
0
|
-
3,000
$0.3421
-
6,000
$0.2105
-
9,000
$0.1667
-
12,000
$0.1633
|
$0.1633 / $0.3421
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Rated Power Dissipation (P)
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010
VS
-