-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.6W, 10ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3016
|
Newark | Res, 10R, 5%, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:10Ohm, Product Range:Crgs Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:600Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Te Connectivity CRGS1206J10R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6360 |
|
$0.1530 / $0.1700 | Buy Now |
DISTI #
2266-CRGS1206J10RTR-ND
|
DigiKey | RES SMD 10 OHM 5% 0.6W 1206 Min Qty: 5000 Lead time: 15 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0990 / $0.1120 | Buy Now |
DISTI #
CRGS1206J10R-ND
|
DigiKey | RES SMD 10 OHM 5% 0.6W 1206 Min Qty: 5000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0747 | Buy Now |
DISTI #
1-2176245-3
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 5%, 3/5 W, 1206 [3216 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: 1-2176245-3) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.0663 | Buy Now |
DISTI #
279-CRGS1206J10R
|
Mouser Electronics | Thick Film Resistors - SMD CRGS1206 5% 10R RoHS: Compliant | 5696 |
|
$0.0710 / $0.4500 | Buy Now |
|
Onlinecomponents.com | Anti-Surge Thick Film Resistor - SMD 1206 - 10 ohm (+/-) 5% - 0.6 W - 200V - TCR (+/-) 400ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
10000 Partner Stock |
|
$0.0615 / $0.0757 | Buy Now |
DISTI #
C1S114407912236
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 10000 |
|
$0.0961 / $0.1010 | Buy Now |
|
Master Electronics | Anti-Surge Thick Film Resistor - SMD 1206 - 10 ohm (+/-) 5% - 0.6 W - 200V - TCR (+/-) 400ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
10000 Partner Stock |
|
$0.0615 / $0.0757 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGS1206J10R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGS1206J10R
TE Connectivity
Fixed Resistor, Thick Film, 0.6W, 10ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRGS1206J10R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGS1206J10R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2176245-3 | Fixed Resistor, Thick Film, 0.6W, 10ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRGS1206J10R vs 1-2176245-3 |