-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2917
|
Newark | Res, 1K, 5%, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:1Kohm, Product Range:Crg Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± 5%, Temperature Rohs Compliant: Yes |Te Connectivity CRGS0805J1K0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1300 / $0.2220 | Buy Now |
DISTI #
CRGS0805J1K0-ND
|
DigiKey | RES SMD 1K OHM 5% 1/2W 0805 Min Qty: 20000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0498 | Buy Now |
DISTI #
3-2176244-7
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 5%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge (Alt: 3-2176244-7) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 5 Days | 0 |
|
$0.0441 | Buy Now |
DISTI #
279-CRGS0805J1K0
|
Mouser Electronics | Thick Film Resistors - SMD CRGS0805 5% 1K0 RoHS: Compliant | 18743 |
|
$0.0450 / $0.1400 | Buy Now |
|
Onlinecomponents.com | Anti-Surge Thick Film Resistor - SMD 0805 - 1 Kohm (+/-) 5% - 1/2 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0432 / $0.0530 | Buy Now |
DISTI #
3-2176244-7
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 5%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge (Alt: 3-2176244-7) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 5 Days | 0 |
|
$0.0441 | Buy Now |
DISTI #
3-2176244-7
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 5%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge (Alt: 3-2176244-7) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 5 Days | 0 |
|
$0.0441 | Buy Now |
DISTI #
2531785
|
element14 Asia-Pacific | RES, 1K, 5%, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 2 |
|
$0.0469 / $0.1876 | Buy Now |
DISTI #
2531785RL
|
element14 Asia-Pacific | RES, 1K, 5%, 0805, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 2 |
|
$0.0469 / $0.1055 | Buy Now |
DISTI #
2531785RL
|
Farnell | RES, 1K, 5%, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 3 Days Container: Reel | 2 |
|
$0.0337 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGS0805J1K0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGS0805J1K0
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |