Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Res, 1K8, 5%, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:1.8Kohm, Product Range:Crg Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Te Connectivity CRGS0603J1K8
RoHS:
Compliant
Min Qty:
10
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
|
0
|
|
$0.0620
|
Buy Now
|
|
|
DigiKey
|
RES SMD 1.8K OHM 5% 1/4W 0603
Min Qty:
20000
Lead time:
17 Weeks
Container:
Tape & Reel (TR)
|
Temporarily Out of Stock
|
|
$0.0438
|
Buy Now
|
|
|
Avnet Americas
|
CRGS0603 5% 1K8 - Tape and Reel (Alt: 4-2176243-0)
RoHS:
Compliant
Min Qty:
20000
Package Multiple:
20000
Container:
Reel
|
0
|
|
$0.0388
|
Buy Now
|
|
|
Mouser Electronics
|
Thick Film Resistors - SMD CRGS0603 5% 1K8
RoHS:
Compliant
|
0
|
-
5,000
$0.0410
-
20,000
$0.0410
|
$0.0410
|
Order Now
|
|
|
Onlinecomponents.com
|
Anti-Surge Thick Film Resistor - SMD 0603 - 1.8 Kohm (+/-) 5% - 1/4 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
RoHS:
Compliant
|
0
|
-
5,000
$0.0466
-
10,000
$0.0445
-
25,000
$0.0431
-
50,000
$0.0413
-
100,000
$0.0401
-
150,000
$0.0395
-
250,000
$0.0380
-
500,000
$0.0354
|
$0.0354 / $0.0466
|
Buy Now
|
|
|
Master Electronics
|
Anti-Surge Thick Film Resistor - SMD 0603 - 1.8 Kohm (+/-) 5% - 1/4 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
RoHS:
Compliant
|
0
|
-
5,000
$0.0466
-
10,000
$0.0445
-
25,000
$0.0431
-
50,000
$0.0413
-
100,000
$0.0401
-
150,000
$0.0395
-
250,000
$0.0380
-
500,000
$0.0354
|
$0.0354 / $0.0466
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Rated Power Dissipation (P)
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
VS
-