Part Details for CRGP2512F470R by TE Connectivity
Results Overview of CRGP2512F470R by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRGP2512F470R Information
CRGP2512F470R by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRGP2512F470R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC7471
|
Newark | Res, 470R, 1%, 2W, 2512, Thick Film, Resistor Case Style:2512 [6432 Metric], Resistance:470Ohm, P... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2600 |
|
$0.2280 / $0.2600 | Buy Now |
DISTI #
73AC4333
|
Newark | Res, 470R, 1%, 2W, 2512, Thick Film, Resistance:470Ohm, Resistance Tolerance:± 1%, Power Rating:2... more RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1350 / $0.1560 | Buy Now |
DISTI #
A130717CT-ND
|
DigiKey | RES 470 OHM 1% 2W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27932 In Stock |
|
$0.1090 / $0.6300 | Buy Now |
DISTI #
279-CRGP2512F470R
|
Mouser Electronics | Thick Film Resistors - SMD CRGP 2512 470R 1% SMD Resistor RoHS: Compliant | 18212 |
|
$0.1090 / $0.6200 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 2512 - 470 ohm (+/-) 1% - 2W - 500V - TCR (+/-) 100ppm/°C - -55°C to +1... more RoHS: Compliant |
4000 Partner Stock |
|
$0.1046 / $0.1226 | Buy Now |
DISTI #
76088894
|
Verical | Res Thick Film 2512 470 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.1700 | Buy Now |
DISTI #
CRGP2512F470R
|
TTI | Thick Film Resistors - SMD CRGP 2512 470R 1% SMD Resistor pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.1070 / $0.1160 | Buy Now |
DISTI #
AMP2-2176331-1
|
Interstate Connecting Components | 0 |
|
$0.1258 / $0.1297 | Buy Now | |
DISTI #
2-2176331-1
|
Avnet Abacus | SMD Chip Resistor, 470 Ohm, � 1%, 2 W, 2512 [6332 Metric], Thick Film, Pulse Withstanding (Alt: 2-... more RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 2W Thick Film Resistors 100ppm/ 1% 470 2512 Chip Resistor - Surface Mount ROHS | 62 |
|
$0.2999 / $0.5065 | Buy Now |
Part Details for CRGP2512F470R
CRGP2512F470R CAD Models
CRGP2512F470R Part Data Attributes
|
CRGP2512F470R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGP2512F470R
TE Connectivity
CRGP 2512 470R 1% Resistor Type:General Purpose Resistor;Number of Terminations:2;Size Code:2512;Packaging Method:Taped & Reeled;Tolerance:1% General Purpose Resistor 2 2512 Taped & Reeled | Surface Mount Resistor | TE Connectivity
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |