-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRGP 2512 100K 1% Resistor Type:General Purpose Resistor;Number of Terminations:2;Size Code:2512;Packaging Method:Taped & Reeled;Tolerance:1% General Purpose Resistor 2 2512 Taped & Reeled | Surface Mount Resistor | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC7433
|
Newark | Res, 100K, 1%, 2W, 2512, Thick Film, Resistor Case Style:2512 [6432 Metric], Resistance:100Kohm, Product Range:Crgp Series, Voltage Rating:500V, Resistor Element Material:Thick Film, Power Rating:2W, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Te Connectivity CRGP2512F100K Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3488 |
|
$0.1780 / $0.2640 | Buy Now |
DISTI #
73AC4257
|
Newark | Res, 100K, 1%, 2W, 2512, Thick Film, Resistance:100Kohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding, Voltage Rating:500V Rohs Compliant: Yes |Te Connectivity CRGP2512F100K Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1350 / $0.1560 | Buy Now |
DISTI #
A130745CT-ND
|
DigiKey | RES 100K OHM 1% 2W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
52086 In Stock |
|
$0.1080 / $0.6200 | Buy Now |
DISTI #
279-CRGP2512F100K
|
Mouser Electronics | Thick Film Resistors - SMD CRGP 2512 100K 1% SMD Resistor RoHS: Compliant | 34037 |
|
$0.1070 / $0.6000 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 2512 - 100 Kohm (+/-) 1% - 2W - 500V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
4000 In Stock 8000 On Order |
|
$0.1037 / $0.1249 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
DISTI #
CRGP2512F100K
|
TTI | Thick Film Resistors - SMD CRGP 2512 100K 1% SMD Resistor pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1070 / $0.1140 | Buy Now |
DISTI #
CRGP2512F100K
|
TME | Resistor: thick film, SMD, 2512, 100kΩ, 2W, ±1% Min Qty: 8000 | 0 |
|
$0.1440 | RFQ |
DISTI #
4-2176331-9
|
Avnet Abacus | SMD Chip Resistor, 100 kOhm, � 1%, 2 W, 2512 [6332 Metric], Thick Film, Pulse Withstanding (Alt: 4-2176331-9) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Resistor - SMD 2512 - 100 Kohm (+/-) 1% - 2W - 500V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
4000 In Stock 8000 On Order |
|
$0.1037 / $0.1249 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGP2512F100K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGP2512F100K
TE Connectivity
CRGP 2512 100K 1% Resistor Type:General Purpose Resistor;Number of Terminations:2;Size Code:2512;Packaging Method:Taped & Reeled;Tolerance:1% General Purpose Resistor 2 2512 Taped & Reeled | Surface Mount Resistor | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |