There are no models available for this part yet.
Overview of CRGP2010F6K8 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CRGP2010F6K8 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AC7416
|
Newark | Res, 6K8, 1%, 1.25W, 2010, Thick Film, Resistor Case Style:2010 [5025 Metric], Resistance:6.8Kohm, Product Range:Crgp Series, Voltage Rating:400V, Resistor Element Material:Thick Film, Power Rating:1.25W, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Te Connectivity CRGP2010F6K8 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1520 / $0.3610 | Buy Now | |
DISTI #
73AC4222
|
Newark | Res, 6K8, 1%, 1.25W, 2010, Thick Film, Resistance:6.8Kohm, Resistance Tolerance:± 1%, Power Rating:1.25W, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding Rohs Compliant: Yes |Te Connectivity CRGP2010F6K8 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1250 | Buy Now | |
DISTI #
73AC4223
|
Newark | Res, 6K8, 1%, 1.25W, 2010, Thick Film, Resistance:6.8Kohm, Resistance Tolerance:± 1%, Power Rating:1.25W, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding, Qualification:- Rohs Compliant: Yes |Te Connectivity CRGP2010F6K8 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.0890 | Buy Now | |
DISTI #
A130670CT-ND
|
DigiKey | RES 6.8K OHM 1% 1.25W 2010 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
93355 In Stock |
|
$0.0630 / $0.4700 | Buy Now | |
DISTI #
279-CRGP2010F6K8
|
Mouser Electronics | Thick Film Resistors - SMD CRGP 2010 6K8 1% SMD Resistor RoHS: Compliant | 4007 |
|
$0.0620 / $0.2600 | Buy Now | |
Onlinecomponents.com | Thick Film Resistor - SMD 2010 - 6.8 Kohm (+/-) 1% - 1-1/4 W - 400V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
1500 Partner Stock |
|
$0.0647 / $0.0873 | Buy Now | ||
DISTI #
32041546
|
Verical | Res Thick Film 2010 6.8K Ohm 1% 1.25W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 257 Package Multiple: 1 Date Code: 1904 | Americas - 2371 |
|
$0.0049 / $0.0051 | Buy Now | |
DISTI #
3-2176330-5
|
Avnet Abacus | Res Pulse Withstand Thick Film 2010 6.8k Ohm 1% 1.25W �100ppm/�C Molded Emboss T/R (Alt: 3-2176330-5) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S114402644756
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 2371 |
|
$0.0237 / $0.0375 | Buy Now | |
DISTI #
C1S114410956373
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 1500 |
|
$0.1510 | Buy Now |
CAD Models for CRGP2010F6K8 by TE Connectivity
Part Data Attributes for CRGP2010F6K8 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR
|
Physical Dimension
|
5mm x 2.5mm x .55mm
|
Rated Power Dissipation (P)
|
1.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
6800 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
400 V
|