Part Details for CRGP2010F180R by TE Connectivity
Overview of CRGP2010F180R by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CRGP2010F180R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC7385
|
Newark | Res, 180R, 1%, 1.25W, 2010, Thick Film, Resistor Case Style:2010 [5025 Metric], Resistance:180Ohm, Product Range:Crgp Series, Voltage Rating:400V, Resistor Element Material:Thick Film, Power Rating:1.25W, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Te Connectivity CRGP2010F180R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1670 / $0.2810 | Buy Now |
DISTI #
73AC4159
|
Newark | Res, 180R, 1%, 1.25W, 2010, Thick Film, Resistance:180Ohm, Resistance Tolerance:± 1%, Power Rating:1.25W, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding Rohs Compliant: Yes |Te Connectivity CRGP2010F180R RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1250 | Buy Now |
DISTI #
73AC4160
|
Newark | Res, 180R, 1%, 1.25W, 2010, Thick Film, Resistance:180Ohm, Resistance Tolerance:± 1%, Power Rating:1.25W, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding, Qualification:- Rohs Compliant: Yes |Te Connectivity CRGP2010F180R RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.0890 | Buy Now |
DISTI #
A130651CT-ND
|
DigiKey | RES 180 OHM 1% 1.25W 2010 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18310 In Stock |
|
$0.0630 / $0.5600 | Buy Now |
DISTI #
279-CRGP2010F180R
|
Mouser Electronics | Thick Film Resistors - SMD CRGP 2010 180R 1% SMD Resistor RoHS: Compliant | 11780 |
|
$0.0580 / $0.4900 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 2010 - 180 ohm (+/-) 1% - 1-1/4 W - 400V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
4000 Partner Stock |
|
$0.0603 / $0.0794 | Buy Now |
DISTI #
70359382
|
Verical | Res Thick Film 2010 180 Ohm 1% 1.25W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.1250 | Buy Now |
DISTI #
C1S114410146888
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 4000 |
|
$0.1470 | Buy Now |
|
Master Electronics | Thick Film Resistor - SMD 2010 - 180 ohm (+/-) 1% - 1-1/4 W - 400V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
4000 Partner Stock |
|
$0.0603 / $0.0794 | Buy Now |
Part Details for CRGP2010F180R
CRGP2010F180R CAD Models
CRGP2010F180R Part Data Attributes
|
CRGP2010F180R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGP2010F180R
TE Connectivity
Fixed Resistor, Thick Film, 1.25W, 180ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Physical Dimension | 5mm x 2.5mm x .55mm | |
Rated Power Dissipation (P) | 1.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |