Part Details for CRGP2010F10R by TE Connectivity
Overview of CRGP2010F10R by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CRGP2010F10R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC4131
|
Newark | Res, 10R, 1%, 1.25W, 2010, Thick Film, Resistance:10Ohm, Resistance Tolerance:± 1%, Power Rating:1.25W, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding, Voltage Rating:400Vrohs Compliant: Yes |Te Connectivity CRGP2010F10R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10567 |
|
$0.0770 / $0.0910 | Buy Now |
DISTI #
73AC4132
|
Newark | Res, 10R, 1%, 1.25W, 2010, Thick Film, Resistance:10Ohm, Resistance Tolerance:± 1%, Power Rating:1.25W, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding, Voltage Rating:400Vrohs Compliant: Yes |Te Connectivity CRGP2010F10R Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.0890 | Buy Now |
DISTI #
61AC7371
|
Newark | Res, 10R, 1%, 1.25W, 2010, Thick Film, Resistor Case Style:2010 [5025 Metric], Resistance:10Ohm, Product Range:Crgp Series, Voltage Rating:400V, Resistor Element Material:Thick Film, Power Rating:1.25W, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Te Connectivity CRGP2010F10R Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0840 / $0.4700 | Buy Now |
DISTI #
A130636CT-ND
|
DigiKey | RES 10 OHM 1% 1.25W 2010 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9692 In Stock |
|
$0.0630 / $0.5600 | Buy Now |
DISTI #
279-CRGP2010F10R
|
Mouser Electronics | Thick Film Resistors - SMD CRGP 2010 10R 1% SMD Resistor RoHS: Compliant | 0 |
|
$0.0630 / $0.5500 | Order Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 2010 - 10 ohm (+/-) 1% - 1-1/4 W - 400V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
12000 On Order |
|
$0.0694 / $0.0968 | Buy Now |
DISTI #
CRGP2010F10R
|
TTI | Thick Film Resistors - SMD CRGP 2010 10R 1% SMD Resistor pbFree: Pb-Free Min Qty: 12000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0700 / $0.0730 | Buy Now |
DISTI #
2176330-1
|
Avnet Abacus | Res Pulse Withstand Thick Film 2010 10 Ohm 1% 1.25W �100ppm/�C Molded Emboss T/R (Alt: 2176330-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2861254
|
element14 Asia-Pacific | RES, 10R, 1%, 1.25W, 2010, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3139 |
|
$0.0688 / $0.2115 | Buy Now |
DISTI #
2861254RL
|
element14 Asia-Pacific | RES, 10R, 1%, 1.25W, 2010, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 3139 |
|
$0.0688 / $0.1095 | Buy Now |
Part Details for CRGP2010F10R
CRGP2010F10R CAD Models
CRGP2010F10R Part Data Attributes:
|
CRGP2010F10R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGP2010F10R
TE Connectivity
CRGP 2010 10R 1% Resistor Type:General Purpose Resistor;Number of Terminations:2;Size Code:2010;Packaging Method:Taped & Reeled;Tolerance:1% General Purpose Resistor 2 2010 Taped & Reeled | Surface Mount Resistor | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Physical Dimension | 5mm x 2.5mm x .55mm | |
Rated Power Dissipation (P) | 1.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |