-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1.25W, 100000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC4133
|
Newark | Res, 100K, 1%, 1.25W, 2010, Thick Film, Resistance:100Kohm, Resistance Tolerance:± 1%, Power Rating:1.25W, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding, Qualification:- Rohs Compliant: Yes |Te Connectivity CRGP2010F100K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12000 |
|
$0.0590 | Buy Now |
DISTI #
73AC4134
|
Newark | Res, 100K, 1%, 1.25W, 2010, Thick Film, Resistance:100Kohm, Resistance Tolerance:± 1%, Power Rating:1.25W, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding, Qualification:- Rohs Compliant: Yes |Te Connectivity CRGP2010F100K Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.0890 | Buy Now |
DISTI #
61AC7372
|
Newark | Res, 100K, 1%, 1.25W, 2010, Thick Film, Resistor Case Style:2010 [5025 Metric], Resistance:100Kohm, Product Range:Crgp Series, Voltage Rating:400V, Resistor Element Material:Thick Film, Power Rating:1.25W, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Te Connectivity CRGP2010F100K Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0900 / $0.4300 | Buy Now |
DISTI #
A130684CT-ND
|
DigiKey | RES 100K OHM 1% 1.25W 2010 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17028 In Stock |
|
$0.0630 / $0.5600 | Buy Now |
DISTI #
279-CRGP2010F100K
|
Mouser Electronics | Thick Film Resistors - SMD CRGP 2010 100K 1% SMD Resistor RoHS: Compliant | 21336 |
|
$0.0620 / $0.5000 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 2010 - 100 Kohm (+/-) 1% - 1-1/4 W - 400V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
12000 In Stock |
|
$0.0599 / $0.0696 | Buy Now |
DISTI #
CRGP2010F100K
|
TTI | Thick Film Resistors - SMD CRGP 2010 100K 1% SMD Resistor pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0590 / $0.0720 | Buy Now |
DISTI #
CRGP2010F100K
|
TME | Resistor: thick film, SMD, 2010, 100kΩ, 1.25W, ±1% Min Qty: 12000 | 0 |
|
$0.0680 | RFQ |
DISTI #
4-2176330-9
|
Avnet Abacus | Res Pulse Withstand Thick Film 2010 100k Ohm 1% 1.25W �100ppm/�C Molded Emboss T/R (Alt: 4-2176330-9) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Resistor - SMD 2010 - 100 Kohm (+/-) 1% - 1-1/4 W - 400V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
12000 In Stock |
|
$0.0599 / $0.0696 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGP2010F100K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGP2010F100K
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 1.25W, 100000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Physical Dimension | 5mm x 2.5mm x .55mm | |
Rated Power Dissipation (P) | 1.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |