Part Details for CRGP1210F750R by TE Connectivity
Overview of CRGP1210F750R by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRGP1210F750R
CRGP1210F750R CAD Models
CRGP1210F750R Part Data Attributes
|
CRGP1210F750R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGP1210F750R
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRGP1210F750R
This table gives cross-reference parts and alternative options found for CRGP1210F750R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGP1210F750R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP0734F7500TEE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | CRGP1210F750R vs HP0734F7500TEE |
HPCR1210-W-7500FT | Fixed Resistor, 0.75W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | CRGP1210F750R vs HPCR1210-W-7500FT |
CR-10FH7--750R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CRGP1210F750R vs CR-10FH7--750R |
RMCS1210FT750R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | CRGP1210F750R vs RMCS1210FT750R-HP |
RPCH35K751FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRGP1210F750R vs RPCH35K751FB |
RM14F7500CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CRGP1210F750R vs RM14F7500CT-H |
RMCH35K7500FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRGP1210F750R vs RMCH35K7500FB |
CR-10FHD--750R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CRGP1210F750R vs CR-10FHD--750R |
RBX35K751FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRGP1210F750R vs RBX35K751FB |
HP0734F7500T5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | CRGP1210F750R vs HP0734F7500T5E |