-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC7351
|
Newark | Res, 56K, 1%, 0.75W, 1210, Thick Film, Resistor Case Style:1210 [3225 Metric], Resistance:56Kohm, Product Range:Crgp Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:750Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Te Connectivity CRGP1210F56K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8485 |
|
$0.1300 / $0.2610 | Buy Now |
DISTI #
73AC4092
|
Newark | Res, 56K, 1%, 0.75W, 1210, Thick Film, Resistance:56Kohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding, Qualification:- Rohs Compliant: Yes |Te Connectivity CRGP1210F56K RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0570 / $0.0620 | Buy Now |
DISTI #
A130620CT-ND
|
DigiKey | RES 56K OHM 1% 3/4W 1210 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33205 In Stock |
|
$0.0455 / $0.3500 | Buy Now |
DISTI #
279-CRGP1210F56K
|
Mouser Electronics | Thick Film Resistors - SMD CRGP 1210 56K 1% SMD Resistor RoHS: Compliant | 0 |
|
$0.0450 / $0.3200 | Order Now |
DISTI #
V72:2272_21820070
|
Arrow Electronics | SMD Precision Pulse Thick Film Chip Resistor Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1851 Container: Cut Strips | Americas - 3900 |
|
$0.0035 / $0.0166 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 1210 - 56 Kohm (+/-) 1% - 3/4 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0468 / $0.0573 | Buy Now |
DISTI #
31639650
|
Verical | SMD Precision Pulse Thick Film Chip Resistor Automotive AEC-Q200 Min Qty: 355 Package Multiple: 1 Date Code: 1851 | Americas - 3900 |
|
$0.0035 / $0.0038 | Buy Now |
DISTI #
C1S114402634184
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 3900 |
|
$0.0171 / $0.0271 | Buy Now |
|
Master Electronics | Thick Film Resistor - SMD 1210 - 56 Kohm (+/-) 1% - 3/4 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0468 / $0.0573 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGP1210F56K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGP1210F56K
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 2.6mm x .55mm | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |